- RS Stock No.:
- 918-5393
- Mfr. Part No.:
- 134451
- Manufacturer:
- Elesa
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€49.07
(exc. VAT)
€60.36
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €49.07 | €9.814 |
5 - 9 | €46.62 | €9.324 |
10 - 29 | €44.16 | €8.832 |
30 + | €41.22 | €8.244 |
*price indicative |
- RS Stock No.:
- 918-5393
- Mfr. Part No.:
- 134451
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 20mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 54mm |
Insert Material | Zinc Plated Steel |