![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 918-5422 | ||||||||||||||||||||||
Description | Elesa Black Knob 169954-C9, M10 | ||||||||||||||||||||||
Manufacturer / Brand | Elesa | ||||||||||||||||||||||
Manufacturer Part No. | 169954-C9 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
918-5422 | |
Elesa Black Knob 169954-C9, M10 | |
Elesa | |
169954-C9 |
Date | Dec 10, 2019 |
Attribute | Value |
---|---|
Thread | M10 x 13 |
Thread Diameter | M10 |
Thread Length | 13mm |
Knob Shape | Hex |
Mounting Type | Threaded Hole |
Knob Diameter | 53mm |
Insert Material | Brass |
Colour | Black |