Rextron 1 USB SVGA over CAT 5 KVM Extender, 150m
- RS Stock No.:
- 275-7175
- Mfr. Part No.:
- KVM-USBCT5
- Manufacturer:
- Rextron
Subtotal (1 unit)*
€402.28
(exc. VAT)
€494.80
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €402.28 |
*price indicative
- RS Stock No.:
- 275-7175
- Mfr. Part No.:
- KVM-USBCT5
- Manufacturer:
- Rextron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rextron | |
Type | Extender | |
Video Connection Type | SVGA | |
Keyboard/Mouse Connection Type | USB | |
Number of Ports | 1 | |
Number of Displays Supported | 1 | |
Transmission Method | CAT 5 | |
Extension Distance | 150m | |
Select all | ||
---|---|---|
Brand Rextron | ||
Type Extender | ||
Video Connection Type SVGA | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 1 | ||
Number of Displays Supported 1 | ||
Transmission Method CAT 5 | ||
Extension Distance 150m | ||
Related links
- Rextron 1 PS/2 SVGA over CAT 5 KVM Extender, 150m
- Aten 1 USB SVGA XGA over USB KVM Extender, 150m
- Rextron 1 USB HDMI over CAT 5 KVM Extender
- Aten Dual Monitor USB USB 150m
- Aten 1 USB VGA over USB KVM Extender, 150m
- Rextron 1 PS/2 VGA over CATx KVM Extender, 150m
- StarTech.com 1 USB VGA over CATx KVM Extender, 150m
- Adder 1 USB DVI over CATx KVM Extender, 150m