- RS Stock No.:
- 144-9076
- Mfr. Part No.:
- CS1742
- Manufacturer:
- Aten
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€212.35
(exc. VAT)
€261.19
(inc. VAT)
Units | Per unit |
1 + | €212.35 |
- RS Stock No.:
- 144-9076
- Mfr. Part No.:
- CS1742
- Manufacturer:
- Aten
Technical data sheets
Legislation and Compliance
Product Details
2-Port USB VGA Dual View KVMP Switch
The Aten CS1742 2-Port KVM Switch integrates functions of video signal dual output and USB KVM switches. The CS1742 allows one USB keyboard, USB mouse, speakers, microphone and two displays to control two dual display computers
2-port USB Hub built in
With speaker and microphone support
Buzzer On/Off via hotkey
Keyboard and mouse emulation for error free booting
Computer selection via front panel push buttons and hotkeys
Firmware upgradeable
7 OS Support: Windows 2000, Windows XP, Windows Vista, LINUX, Mac, Sun and FreeBSD
With speaker and microphone support
Buzzer On/Off via hotkey
Keyboard and mouse emulation for error free booting
Computer selection via front panel push buttons and hotkeys
Firmware upgradeable
7 OS Support: Windows 2000, Windows XP, Windows Vista, LINUX, Mac, Sun and FreeBSD
Supplied with
1x 2-Port USB Dual-View KVMP Switch
2x Custom KVM Cable (VGA, USB; 1.8m)
2x Custom KVM Cable (VGA, Audio; 1.8m)
1x Firmware Upgrade Cable
1x User Instructions
2x Custom KVM Cable (VGA, USB; 1.8m)
2x Custom KVM Cable (VGA, Audio; 1.8m)
1x Firmware Upgrade Cable
1x User Instructions
KVM Switches - ATEN
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 2 |
Maximum Resolution | 2048 x 1536 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 210 x 88 x 55.5mm |
Depth | 88mm |
Height | 55.5mm |
Width | 210mm |
Audio Connection Type | 3.5 mm Stereo |
- RS Stock No.:
- 144-9076
- Mfr. Part No.:
- CS1742
- Manufacturer:
- Aten