Lantronix Port USB VGA KVM Switch, 1600 x 1200 Maximum Resolution
- RS Stock No.:
- 708-0003
- Mfr. Part No.:
- SLS200PS20-01
- Manufacturer:
- Lantronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0003
- Mfr. Part No.:
- SLS200PS20-01
- Manufacturer:
- Lantronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Video Connection Type | VGA | |
| Number of Ports | 1 | |
| Maximum Resolution | 1600 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 132 x 58 x 31mm | |
| Depth | 58mm | |
| Height | 31mm | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Video Connection Type VGA | ||
Number of Ports 1 | ||
Maximum Resolution 1600 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 132 x 58 x 31mm | ||
Depth 58mm | ||
Height 31mm | ||
Width 132mm | ||
Lantronix USB KVM Switch
The Lantronix SecureLinx Spider 1-port USB KVM switch provides secure KVM (keyboard, video, mouse) server management over an IP network. It maximizes server uptime, from anywhere, with KVM-over-IP.
Features and Benefits
Secure, non-blocked BIOS-level control of servers over an IP network
Browser-based, no client software required
CAT5 KVM solution with virtually no cable length restrictions
Cost-effective and easy add-as-you-grow scalability
Low cost per remote user
No external power supply required
Virtual media support
Zero U server-powered design
Operating temperature ranging between 0°C and 45°C
Browser-based, no client software required
CAT5 KVM solution with virtually no cable length restrictions
Cost-effective and easy add-as-you-grow scalability
Low cost per remote user
No external power supply required
Virtual media support
Zero U server-powered design
Operating temperature ranging between 0°C and 45°C
Certifications
CE-IEC 60950-1
CSA-22.2 No. 60950-1-03
C-Tick certified
EN55022:1998 +A1:2000 +A2:2003 Class A
EN55024: 1998 +A1:2001 +A2:2003
EN61000-3-2: 2000 +A2 2005 Class A
EN61000-3-3: 1995 +A1: 2001
FCC Part 15
VCCI V-3/2006.04 Class A
CUL-60950-1 approved
CSA-22.2 No. 60950-1-03
C-Tick certified
EN55022:1998 +A1:2000 +A2:2003 Class A
EN55024: 1998 +A1:2001 +A2:2003
EN61000-3-2: 2000 +A2 2005 Class A
EN61000-3-3: 1995 +A1: 2001
FCC Part 15
VCCI V-3/2006.04 Class A
CUL-60950-1 approved
