RS PRO 500ml LDPE Wide Neck Wash Bottle

Subtotal (1 pack of 5 units)*

€87.81

(exc. VAT)

€108.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
  • Plus 8 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€87.81€17.562

*price indicative

RS Stock No.:
251-9467
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

LDPE

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Graduations

Yes

Length

170mm

Lid Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Wide Neck Wash Bottles


Introducing the range of RS PRO LDPE Wash Bottles, designed to be used in labs to rinse labware like test tubes, jars and bottles. They are designed to be sturdy yet light weight and squeezable, allowing liquids to be easily dispensed via the dispensing caps allowing for a continuous and accurate stream to be distributed, preventing unwanted drips, especially if hazardous liquids are used.

Features and Benefits:


  • The high-quality LDPE wash bottle ensures ultimate durability and safe dispensing of liquids, making them super versatile for a range of applications where safe cleaning is required

  • Thanks to the wide neck design, the wash bottle allows for easy, spill-free filling and the precision je-tip ensures accurate control when dispensing liquid, ensuring no spillages

  • The integral spout and inner tube eliminate the need to place the inner tube down when refilling, reducing the risk of contamination

  • Pre-labelled for easy, multi-language identification of contents

Applications:


Wash bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone, distilled water, ethanol and much more. They are commonly used in areas such as:
  • Medical

  • Laboratory

  • Research

  • Education

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links