RS PRO 500ml PP Wide Neck Storage Bottle
- RS Stock No.:
- 478-1703
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 box of 24 units)*
€99.18
(exc. VAT)
€121.99
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €99.18 | €4.132 |
*price indicative
- RS Stock No.:
- 478-1703
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | PP | |
Capacity | 500ml | |
Neck Type | Wide Neck | |
Bottle Type | Storage Bottle | |
Dimensions | 89 (Dia.) x 97mm | |
Diameter | 89mm | |
Length | 97mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 500ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Dimensions 89 (Dia.) x 97mm | ||
Diameter 89mm | ||
Length 97mm | ||
Related links
- RS PRO 500ml PP Wide Neck Storage Bottle
- RS PRO 500ml HDPE Wide Neck Storage Bottle
- RS PRO 40ml PP Wide Neck Storage Bottle
- RS PRO 50ml PP Wide Neck Storage Bottle
- RS PRO 125ml PP Wide Neck Storage Bottle
- RS PRO 150ml PP Wide Neck Storage Bottle
- RS PRO 250ml PP Wide Neck Storage Bottle
- RS PRO 15ml PP Wide Neck Storage Bottle