- RS Stock No.:
- 179-7619
- Mfr. Part No.:
- PTE300VPZG1
- Manufacturer:
- Brother
6 In stock for delivery within 2 working days
Added
Price Each
€150.56
(exc. VAT)
€185.19
(inc. VAT)
Units | Per unit |
1 + | €150.56 |
- RS Stock No.:
- 179-7619
- Mfr. Part No.:
- PTE300VPZG1
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
In electrical and datacom installations, clear, robust labelling is crucial. The PT-E300VP is a durably engineered machine with a rechargeable battery and AC adapter that makes printing labels from 3.5 to 18mm wide simple. Also compatible with high-grade and self-laminating tapes, as well as heat-shrink tubes.
Prints hard-wearing labels up to 18mm wide
Up to 20mm per second print speed + 5 lines of print
QWERTY style keyboard + 15 character, 2-line, backlit LCD screen
Time and date printing function, 168 electrical and audio/visual specific symbols
Convenient manual cutter with pause function
Comes with carry case, wrist strap and rechargeable Li-ion battery pack
Up to 20mm per second print speed + 5 lines of print
QWERTY style keyboard + 15 character, 2-line, backlit LCD screen
Time and date printing function, 168 electrical and audio/visual specific symbols
Convenient manual cutter with pause function
Comes with carry case, wrist strap and rechargeable Li-ion battery pack
Specifications
Attribute | Value |
---|---|
Model | PT-E300VP |
Application | Industrial |
Maximum Label Width | 18mm |
Handheld | Yes |
Lines of Printing | 5 |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTZ |
Resolution | 180dpi |
Dimensions | 133 x 74 x 220mm |
Width | 133mm |
Height | 220mm |
Depth | 74mm |
Weight | 740g |