- RS Stock No.:
- 179-7626
- Mfr. Part No.:
- QL820NWBZG1
- Manufacturer:
- Brother
Discontinued product
- RS Stock No.:
- 179-7626
- Mfr. Part No.:
- QL820NWBZG1
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Brother QL-820NWB offers flexible connectivity – Bluetooth® wireless technology, Ethernet and Wireless (802.11b/g/n) interfaces. Also equipped with a USB Host interface, the Brother QL-820NWB is well-suited for use with a peripheral such as a scanner. Create amazing Black/Red labels using DK-2251 or cost-effective, paper labels for packages, name badges, postage and more.
Flexible connectivity – The Brother QL-820NWB network label printer features Bluetooth® wireless technology, Ethernet, Wireless (802.11b/g/n) and Wireless Direct interfaces
Print amazing Black/Red labels using DK-2251
Ultra-fast, printing up to 110 labels per minute
Print labels wirelessly using AirPrint® and Brother iPrint&Label app download
Easy to read Backlit Monochrome LCD screen allows for standalone use
Optional Li-ion battery for a complete mobile solution
High-resolution (up to 300 x 600 dpi) printing, for crisp text and graphics
Print amazing Black/Red labels using DK-2251
Ultra-fast, printing up to 110 labels per minute
Print labels wirelessly using AirPrint® and Brother iPrint&Label app download
Easy to read Backlit Monochrome LCD screen allows for standalone use
Optional Li-ion battery for a complete mobile solution
High-resolution (up to 300 x 600 dpi) printing, for crisp text and graphics
Specifications
Attribute | Value |
---|---|
Model | QL-820NWB |
Maximum Label Width | 62mm |
Handheld | No |
Resolution | 300 x 600dpi |
Wireless | Yes |
Dimensions | 125 x 145 x 234mm |
Weight | 1.2kg |
Height | 234mm |
Width | 125mm |
Depth | 145mm |