- RS Stock No.:
- 179-7645
- Mfr. Part No.:
- BPTC-63-439-WT
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 179-7645
- Mfr. Part No.:
- BPTC-63-439-WT
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady White Label
The Brady white label (B-439) is made of printable vinyl with permanent acrylic adhesive. It uses thermal transfer printing method. This label is compatible with BBP12, BBP11, PR200Plus, PR300Plus, PR600Plus, BP1244, BP1344, BP4000 and BP4320 printers.
Features and Benefits
Resistant to abrasion and humidity
UV resistant
Suitable for rough, highly textured surfaces
Glossy finish
Service temperature range between -70°C and 40°C
UV resistant
Suitable for rough, highly textured surfaces
Glossy finish
Service temperature range between -70°C and 40°C
Applications
Facility and safety identification
Industries
Manufacturing units
Industries
Manufacturing units
Specifications
Attribute | Value |
---|---|
Label Width | 63mm |
Label Quantity | 1 Roll |
Background Colour | White |
Laminated | No |
Works With Printer Models | BBP11, BBP12, THT 76 mm Core Printers |
Label Dimensions | 40 x 63mm |