- RS Stock No.:
- 179-7659
- Mfr. Part No.:
- BPT-7-7563-1
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 179-7659
- Mfr. Part No.:
- BPT-7-7563-1
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady Silver Label Printer Tape And Label
The Brady silver label printer tape is compatible with BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus and PR600Plus thermal transfer printers. This tape is made up of polyester material with metallic finish. It has permanent acrylic adhesive.
Features and Benefits
• Resistant to humidity
• Resistant to UV light
• Resistant to abrasion
• Adheres to stainless steel, polypropylene and smooth ABS
• Resistant to UV light
• Resistant to abrasion
• Adheres to stainless steel, polypropylene and smooth ABS
Applications
• Rating and serial plates using alphanumeric
• Barcode labels
• Graphic symbols and logos that require name plate quality
• Barcode labels
• Graphic symbols and logos that require name plate quality
Certifications
• UL Recognized Component to UL969
Specifications
Attribute | Value |
---|---|
Works With Printer Models | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus |
Background Colour | Silver |
Laminated | No |
Label Width | 69.85mm |
Label Length | 31.75mm |
Label Quantity | 1000 Per Roll |
Label Dimensions | 31.75 x 69.85mm |