Phoenix Contact MM-EMT (EX18)R C1 WH/BK on White Cable Labels, 5.5 m Length
- RS Stock No.:
- 233-3397
- Mfr. Part No.:
- 0803968
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-3397
- Mfr. Part No.:
- 0803968
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | White | |
| Series | MM-EMT (EX18)R C1 WH/BK | |
| Tape Length | 5.5 m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Works With Printer Models THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour White | ||
Series MM-EMT (EX18)R C1 WH/BK | ||
Tape Length 5.5 m | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Insert label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The insert label for the KMK marker carrier for cable marking.
Width 18 mm
Colour white
Material polyester
Ambient temperature (operation) -40 °C to 120 °C
Colour white
Material polyester
Ambient temperature (operation) -40 °C to 120 °C
