Phoenix Contact MM-EML on White Cable Labels, 8 m Length
- RS Stock No.:
- 233-3401
- Mfr. Part No.:
- 0803972
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-3401
- Mfr. Part No.:
- 0803972
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | White | |
| Series | MM-EML | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Works With Printer Models THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour White | ||
Series MM-EML | ||
Tape Length 8 m | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 18 mm
Colour white
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Colour white
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
