- RS Stock No.:
- 420-0204
- Mfr. Part No.:
- 2470031
- Manufacturer:
- Kroy
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€41.44
(exc. VAT)
€50.97
(inc. VAT)
Units | Per unit |
1 - 9 | €41.44 |
10 - 29 | €39.37 |
30 + | €38.13 |
- RS Stock No.:
- 420-0204
- Mfr. Part No.:
- 2470031
- Manufacturer:
- Kroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Heatshrink Tubing
Irradiated polyolefin MIL-LT
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Standards
UL-224, MIL-I-23053/5
Standards
UL - 224; MIL-I-23053/5
Specifications
Attribute | Value |
---|---|
Works With Printer Models | K3100 |