Brady on Silver Cable Labels, 45 mm Length, 15 mm Width
- RS Stock No.:
- 711-7883
- Mfr. Part No.:
- BM71E-6-7593-SL
- Manufacturer:
- Brady
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7883
- Mfr. Part No.:
- BM71E-6-7593-SL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 15 mm | |
| Works With Printer Models | BMP71 | |
| Background Colour | Silver | |
| Tape Length | 45 mm | |
| Label Quantity | 500 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 15 mm | ||
Works With Printer Models BMP71 | ||
Background Colour Silver | ||
Tape Length 45 mm | ||
Label Quantity 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
BMP71 Accessories
Accessories for BMP71 Mobile Label Printer
