- RS Stock No.:
- 741-8433
- Mfr. Part No.:
- XC-500-595-CL-BK
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 741-8433
- Mfr. Part No.:
- XC-500-595-CL-BK
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IDXpert printer labels and sleeves
Polyolefin heatshrink tubing for marking cables and wires before and during wiring.
Shrink ratio: 3:1.
Colour white or yellow.
Available as pre-cut sleeves or as a 3.65 m length.
Temperature range: -40 °C → +135 °C.
Glossy white polyester labels for marking components, outlet holes and connection panels.
Ideal for printing bar codes, graphics, symbols and logos.
Temperature range: -40 °C → +120 °C.
Self-laminating vinyl labels for marking wire cables.
May be used where cables may not be disconnected and where it is not possible to use sleeving.
Marking is protected by a transparent film.
Water and oil resistant.
Temperature range: -40 °C → +70 °C.
Shrink ratio: 3:1.
Colour white or yellow.
Available as pre-cut sleeves or as a 3.65 m length.
Temperature range: -40 °C → +135 °C.
Glossy white polyester labels for marking components, outlet holes and connection panels.
Ideal for printing bar codes, graphics, symbols and logos.
Temperature range: -40 °C → +120 °C.
Self-laminating vinyl labels for marking wire cables.
May be used where cables may not be disconnected and where it is not possible to use sleeving.
Marking is protected by a transparent film.
Water and oil resistant.
Temperature range: -40 °C → +70 °C.
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | IDXPERT |
Background Colour | Transparent |
Print Colour | Black |
Tape Length | 7.6 m |
Label Quantity | 1 |
- RS Stock No.:
- 741-8433
- Mfr. Part No.:
- XC-500-595-CL-BK
- Manufacturer:
- Brady