- RS Stock No.:
- 764-5893
- Mfr. Part No.:
- SD301241
- Manufacturer:
- DYMO INDUSTRIAL
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€22.23
(exc. VAT)
€27.34
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €22.23 | €222.30 |
*price indicative |
- RS Stock No.:
- 764-5893
- Mfr. Part No.:
- SD301241
- Manufacturer:
- DYMO INDUSTRIAL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Portable Labeler Embosser 1/2 in. Metal Tape
DYMO Portable Labeler Embosser 1/2in. Non-Adhesive Metal Tape
DYMO Label Printers and Accessories
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | M1011 Portable Metal Tape Embosser |
Background Colour | Silver |
Laminated | No |
Tape Length | 4.8 m |
Label Width | 12mm |
Label Quantity | 1 Roll |