Brady B-351 Tamper-resistant Vinyl Black on White Label Printer Tape, 25.4 mm Width, 12.7mm Label Length
- RS Stock No.:
- 775-3284
- Mfr. Part No.:
- M-17-351
- Manufacturer:
- Brady
4 In stock for delivery within 2 working days
Added
Price 1 Reel of 360
€62.04
(exc. VAT)
€76.31
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | €62.04 | €0.172 |
*price indicative |
- RS Stock No.:
- 775-3284
- Mfr. Part No.:
- M-17-351
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP51/53 Identification Tags
A multipurpose tag that can be used for various applications. These include: Identification of multi-conductor cables, inventory, equipment, lockout, safety warning repair and work in progress. High tear resistant and superior cold weather qualities.
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP51, BMP53 |
Background Colour | White |
Series | B-351 Tamper-resistant Vinyl |
Print Colour | Black |
Label Length | 12.7mm |