- RS Stock No.:
- 775-3616
- Mfr. Part No.:
- MC-500-595-WT-BK
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€40.30
(exc. VAT)
€49.57
(inc. VAT)
Units | Per unit |
1 + | €40.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 775-3616
- Mfr. Part No.:
- MC-500-595-WT-BK
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
B51/53 Vinyl Tape
Permanent Acrylic
Gloss finish
Gloss finish
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-595 Vinyl |
Print Colour | Black |
Tape Length | 7.62 m |