Brady B-427 Black on Black on Yellow, Transparent Label Printer Tape, 25.40 mm Width, 63.5mm Label Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
793-4161
Mfr. Part No.:
M-51-427-YL
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Yellow, Transparent

Series

B-427

Print Colour

Black

Label Length

63.5mm

Label Quantity

110Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

63.50 mm x 25.40mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Self Laminating Vinyl Labels


Permanent acrylic adhesive
Matt finish
Self laminating
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Used for smooth and textured surfaces

Standards

UL recognised