- RS Stock No.:
- 801-1645
- Mfr. Part No.:
- M-11-499
- Manufacturer:
- Brady
6 In stock for delivery within 2 working days
Added
Price Each
€34.20
(exc. VAT)
€42.07
(inc. VAT)
Units | Per unit |
1 + | €34.20 |
- RS Stock No.:
- 801-1645
- Mfr. Part No.:
- M-11-499
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Nylon Cloth Black on White Labels
Thermal transfer print technology
Permanent acrylic adhesive
Can be used for wiremarking and general label applications
Permanent acrylic adhesive
Can be used for wiremarking and general label applications
Note
Not recommended for outdoor use
Standards
UL969, CSA, DIN VDE 0472 part 815, RoHS
Specifications
Attribute | Value |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-499 Nylon Cloth |
Print Colour | Black |
Label Length | 12.7mm |