Brady B-498 Repositionable Vinyl Black on White Label Printer Tape, 4.88 m Length, 6.1 mm Width, 4.88mm Label Length,
- RS Stock No.:
- 801-1654
- Mfr. Part No.:
- MC-240-498
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-1654
- Mfr. Part No.:
- MC-240-498
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Terminal Markers Black /White
Thermal transfer print technology
Coated vinyl cloth
Repositionable rubber based adhesive
Applications include: wire, cable, general identification numbers, letters voltage and conduit markers
Specially formulated top coat
Excellent holding power
Easily removed and repositioned
Coated vinyl cloth
Repositionable rubber based adhesive
Applications include: wire, cable, general identification numbers, letters voltage and conduit markers
Specially formulated top coat
Excellent holding power
Easily removed and repositioned
Standards
UL969, RoHS
Specifications
Attribute | Value |
---|---|
Tape Width | 6.1 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White |
Series | B-498 Repositionable Vinyl |
Print Colour | Black |
Laminated | No |
Tape Length | 4.88 m |
Label Width | 6.1mm |
Label Length | 4.88mm |
Label Quantity | 1 Roll |
- RS Stock No.:
- 801-1654
- Mfr. Part No.:
- MC-240-498
- Manufacturer:
- Brady