- RS Stock No.:
- 828-8980
- Mfr. Part No.:
- 142274
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 828-8980
- Mfr. Part No.:
- 142274
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HandiMark® Vinyl Tape B-595
HandiMark® Vinyl Tape B-595 indoor/outdoor marking film is a high gloss, durable, flexible, pressure sensitive adhesive product.
Brady's B-595 indoor/outdoor vinyl tape
Is suitable, for sticking on highly textured surfaces such as PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics
Applications: Facility & Safety Identification
For use in cartridge form with the BMP® 71 Label Printer (Stock no. 828-9018, 828-9012)
Is suitable, for sticking on highly textured surfaces such as PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics
Applications: Facility & Safety Identification
For use in cartridge form with the BMP® 71 Label Printer (Stock no. 828-9018, 828-9012)
BRADY Label Printers and Accessories
Specifications
Attribute | Value |
---|---|
Tape Width | 51.2 mm |
Works With Printer Models | HandiMark |
Background Colour | Yellow |
Laminated | Yes |
Label Width | 51.2mm |
Label Quantity | 1 Roll |