Dymo XTL Black on White Label Printer Tape, 12 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-1656
Mfr. Part No.:
1868737
Manufacturer:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Tape Width

12 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Label Quantity

1 Roll

COO (Country of Origin):
BE

DYMO XTL Permanent Flat Surface


Polyester (PET) tape used for thermal transfer printing. It is formulated with a permanent acrylic adhesive and is mainly used for general ID, inventory and warehouse marking, and the marking of connectivity panels. This tape adheres to smooth and rough surfaces, however is not recommended for use on curved or rounded surfaces. This tape is halogen free.

For labelling panels, blocks, faceplates, shelves, bins, beams and more
For labelling flat surfaces, a glossy finish leaves a professional look
UL recognised as a component to UL 969

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.

Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy