Phoenix Contact

Subtotal (1 unit)*

€7,671.01

(exc. VAT)

€9,435.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,671.01

*price indicative

RS Stock No.:
518-128
Mfr. Part No.:
1287043
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer

Standards/Approvals

RoHS

Series

THERMOMARK E

The Phoenix Contact Applicator Set is designed to revolutionise wire and cable identification processes. Combining the innovative E.WIRE applicator with the efficient E.300 BASIC printing system, this set takes productivity to unparalleled heights. It automates the printing and applying of movable markers, resulting in impressive time savings of up to 70% compared to traditional manual methods. The unique triangular markers can be applied to a variety of cylindrical objects, ensuring clear visibility and adaptability in diverse applications. With a focus on ease of use and ergonomic design, operators can effortlessly switch between right- and left-handed usage, reducing user errors and enhancing operational efficiency. The complete package includes essential components to guarantee immediate and seamless integration into any workspace.

Features a uniquely triangular shape for versatile marking on three sides

Automatically measures and adjusts marker sizes to fit various diameters

Integrates seamlessly with existing systems via automatic detection

Offers easy handling with quick mounting capabilities for the applicator

Facilitates reduced user errors through intuitive step by step guidance

Supports the marking of all cylindrical objects with just one material

Built for ergonomic use enhancing comfort for all operators

Equipped with a thermal transfer mechanism for reliable long lasting prints

Related links