- RS Stock No.:
- 179-7615
- Mfr. Part No.:
- PTD460BTVPRG1
- Manufacturer:
- Brother
Discontinued product
- RS Stock No.:
- 179-7615
- Mfr. Part No.:
- PTD460BTVPRG1
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brother P-Touch Label Printer
The Brother PT-D450VP is a professional, industrial grade label printer. It has a label design software that allows a wide range of functions and gives a clear design of label layout. This kit includes a laminated labelling tape, hard top case and an AC adapter and USB cable.
Features and Benefits
• Back-belt printing for scratch resistant labels
• Compact design
• Easy to handle PC-style QWERTY keypad
• High resolution backlit display
• USB interface available
• Uses thermal transfer printing technology
• Compact design
• Easy to handle PC-style QWERTY keypad
• High resolution backlit display
• USB interface available
• Uses thermal transfer printing technology
Applications
• Categorize folders
• Organize shelves
• Organize shelves
Specifications
Attribute | Value |
---|---|
Model | PT-D450VP |
Maximum Label Width | 18mm |
Handheld | Yes |
Lines of Printing | 5 |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTZ |
Dimensions | 188 x 72 x 177mm |
Width | 188mm |
Weight | 740g |
Height | 177mm |
Depth | 72mm |