Brother PT-D600VP Handheld Label Printer, 24mm Max Label Width, Euro Plug
- RS Stock No.:
- 179-7616
- Mfr. Part No.:
- PTD610BTVPRG1
- Manufacturer:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 179-7616
- Mfr. Part No.:
- PTD610BTVPRG1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-D600VP | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 7 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Keyboard Layout | QWERTZ | |
| Resolution | 180 x 360dpi | |
| Connection Port | USB | |
| Dimensions | 7.6 x 3.4 x 7.6in | |
| Height | 7.6in | |
| Weight | 950g | |
| Width | 7.6in | |
| Depth | 3.4in | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-D600VP | ||
Maximum Label Width 24mm | ||
Lines of Printing 7 | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Keyboard Layout QWERTZ | ||
Resolution 180 x 360dpi | ||
Connection Port USB | ||
Dimensions 7.6 x 3.4 x 7.6in | ||
Height 7.6in | ||
Weight 950g | ||
Width 7.6in | ||
Depth 3.4in | ||
- COO (Country of Origin):
- CN
The PT-D600VP is a versatile, PC-connectable label maker well suited for a variety of labeling usages in a business environment. Quickly create professional-looking labels using the built-in keyboard, or connect to a computer to create more personalized labels. The intuitive, full-color, graphical display offers easy access to formatting menus as well as the ability to preview actual label appearance before printing. Just type, format and print. You can even save up to 99 labels in the large memory, a great time-saving feature.
Full-color graphical display
PC-Connectable: Use stand-alone, or connected to a PC or Mac for added design capabilities
Split-back tapes: Uses durable, easy-peel tapes in 5 different widths up to 24mm
Supports large character printing: Print up to 8 font sizes
Multi-line labels: Prints labels with up to 7 lines of text
Super-fast print speeds
Full Kit: AC adapter, USB cable, carry case and 0.94" (24mm) "TZe" starter tape included
PC-Connectable: Use stand-alone, or connected to a PC or Mac for added design capabilities
Split-back tapes: Uses durable, easy-peel tapes in 5 different widths up to 24mm
Supports large character printing: Print up to 8 font sizes
Multi-line labels: Prints labels with up to 7 lines of text
Super-fast print speeds
Full Kit: AC adapter, USB cable, carry case and 0.94" (24mm) "TZe" starter tape included
