Brother PT-E500VP Handheld Label Printer, 24mm Max Label Width
- RS Stock No.:
- 179-7620
- Mfr. Part No.:
- PTE500VPG1
- Manufacturer:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7620
- Mfr. Part No.:
- PTE500VPG1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-E500VP | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 7 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Keyboard Layout | QWERTZ | |
| Resolution | 180 x 180dpi | |
| Dimensions | 126 x 94 x 250mm | |
| Weight | 900g | |
| Width | 126mm | |
| Height | 250mm | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-E500VP | ||
Maximum Label Width 24mm | ||
Lines of Printing 7 | ||
Handheld Yes | ||
Keyboard Yes | ||
Keyboard Layout QWERTZ | ||
Resolution 180 x 180dpi | ||
Dimensions 126 x 94 x 250mm | ||
Weight 900g | ||
Width 126mm | ||
Height 250mm | ||
Depth 94mm | ||
- COO (Country of Origin):
- CN
The PT-E500VP industrial handheld labelling tool kit comes with design software to help integrate into work flow processes. Design and print labels from a computer, or link to a database to save time and help reduce errors. Download the designs with a database and print virtually anywhere without a computer. Smart technology, QWERTZ keyboard, automatic cutter and a large backlit display help make the PT-E500VP easy to use to print wider labels for marking cables/fibers/wires, faceplates, patch panels, punch blocks and more.
Comes as a labelling kit for the price of an industrial labeller
Includes software to design and print custom labels from computer or from download
Print Labels From a Database Helps save time and helps reduce human input error
Comfortable grip design and large backlit display and QWERTZ keyboard
Smart label application keys to help reduce key strokes
Rugged ultra-reliable design
Compatible with Flexible I.D. tape and heat-shrink tubing to mark cables fibre and wire
Includes software to design and print custom labels from computer or from download
Print Labels From a Database Helps save time and helps reduce human input error
Comfortable grip design and large backlit display and QWERTZ keyboard
Smart label application keys to help reduce key strokes
Rugged ultra-reliable design
Compatible with Flexible I.D. tape and heat-shrink tubing to mark cables fibre and wire
