- RS Stock No.:
- 181-2050
- Mfr. Part No.:
- 149516
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 181-2050
- Mfr. Part No.:
- 149516
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The BradyPrinter S3100 Sign and Label Printer is extremely easy to use and features auto-calibration and automatic label material setup. This will enable you to just walk up to the printer and start printing the signs and labels you need. Switching to another label material is easy and extremely fast thanks to the printer's 'drop-in' label materials and matching ink ribbons that can be switched out in less than 20 seconds. An intuitive user interface with touch screen offers a wide variety of sign & label design options, even when the printer is used in standalone mode.
Specifications
Attribute | Value |
---|---|
Model | S3100 |
Maximum Label Width | 101mm |
Handheld | No |
Keyboard | Yes |
Keyboard Layout | QWERTY (UK) |
Resolution | 300dpi |
Dimensions | 305 x 260 x 241mm |
Weight | 8.8kg |
Height | 241mm |
Depth | 260mm |
Width | 305mm |