Brady BBP37 Label Printer, 101.60mm Max Label Width, Type E Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2051
Mfr. Part No.:
BBP37-QWERTY-EU
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BBP37

Application

Industrial

Maximum Label Width

101.60mm

Lines of Printing

>30

Handheld

No

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

No

Connection Port

Bluetooth, Ethernet, USB, WiFi (optional)

Dimensions

482.60 x 279.40 x 361.95mm

Depth

361.95mm

Weight

16.33kg

Height

279.40mm

Width

482.60mm

COO (Country of Origin):
MY

Brady BBP37 Label Printer


The Brady BBP37 is a multicolour and cut sign label printer. It has an automatic label setup and intuitive touchscreen. This printer comes with a free Brady workstation basic design software suite.

Features and Benefits


• Colour touchscreen display
• Easy to handle QWERTY-EU keypad
• Internal memory is 512MB
• Multicolour and single colour print
• Optional Wi-Fi and Bluetooth communication
• USB and Ethernet communication
• Uses thermal transfer print technology

Applications


• Colleges and universities
• Electronics labelling
• Manufacturing industry

Certifications


• CE certified
• CUL approved
• EAC certified
• UL approved

Supplied with

BBP37 Printer, power cord, Brady Workstation Basic Suite, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Quick Start Guide