Schneider Electric Multiplus Label Holder
- RS Stock No.:
- 275-8831
- Mfr. Part No.:
- VDI9907
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 24 units)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.77 | €2.365 |
*price indicative
- RS Stock No.:
- 275-8831
- Mfr. Part No.:
- VDI9907
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model | Multiplus | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model Multiplus | ||
Application Industrial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Multiplus 6 Ports clear Label holder is a transparent is designed to be assembled on Multiplus connector support VDI990x. Delivered with a label marked with number on one side and nothing on the opposite side.
Sustainable
Mercury free
Mercury free
Related links
- Schneider Electric TRA Series Marker Holder for Use with TRA Label Holder
- Schneider Electric NSYCDL Series Label Holder for Use with Thalassa PLA
- Schneider Electric PrismaSeT Series Label Holder for Use with PrismaSeT P and G, 432 x 36mm
- Schneider Electric Blank label holder for Use with XB4 Series, XB5 Series
- Schneider Electric PrismaSeT P and G Series Label Holder for Use with Canalis KS and KN PrismaSeT P and G
- Schneider Electric PrismaSeT Series Label Holder for Use with PrismaSeT (PrismaSeT G) Enclosure, 24 x 432mm
- Schneider Electric PrismaSeT Series Label Holder for Use with PrismaSeT G Enclosure 650 x 36mm
- Schneider Electric Blank label holder for Use with XALD Series XB4 Series, XB5 Series
