Brady J2000 Label Printer, 101.60mm Max Label Width
- RS Stock No.:
- 277-3467
- Distrelec Article No.:
- 303-22-789
- Mfr. Part No.:
- 199968
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3467
- Distrelec Article No.:
- 303-22-789
- Mfr. Part No.:
- 199968
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | J2000 | |
| Application | Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking | |
| Maximum Label Width | 101.60mm | |
| Handheld | No | |
| Lines of Printing | Multi | |
| Resolution | 4800dpi | |
| Connection Port | USB | |
| Dimensions | 264.16 x 180.34 x 388.62mm | |
| Depth | 388.62mm | |
| Weight | 3.20kg | |
| Width | 264.16mm | |
| Height | 180.34mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model J2000 | ||
Application Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking | ||
Maximum Label Width 101.60mm | ||
Handheld No | ||
Lines of Printing Multi | ||
Resolution 4800dpi | ||
Connection Port USB | ||
Dimensions 264.16 x 180.34 x 388.62mm | ||
Depth 388.62mm | ||
Weight 3.20kg | ||
Width 264.16mm | ||
Height 180.34mm | ||
- COO (Country of Origin):
- US
The Brady J2000 Colour Label Printer includes Brady Workstation Safety and Facility ID Software Suite and which make label creation even easier. It works great in a multitude of industries, from lab to safety and more. On demand, mid volume inkjet solution creates photo quality color labels in a single pass.
RoHS compliant
1 year warranty
Compact design
Setup is stress free
1 year warranty
Compact design
Setup is stress free
The perfect combo. Get the impact of color—thats wildly durable—to create a safer, more efficient workplace. Rely on the BradyJet J2000 Color Label Printer when durable color matters most.
Works great in a multitude of industries, from lab to safety and more
Compact design means it can snuggle in to tight spaces
On-demand, mid-volume inkjet solution creates photo-quality color labels in a single pass
More color options than youd ever need—16 million!
Custom identification without the high cost of outsourced printing
Includes Brady Workstation Safety and Facility ID Software Suite and make label creation even easier
Setup is stress free – Contact our Brady Technical Support Team and we will schedule a free phone setup appointment
Compact design means it can snuggle in to tight spaces
On-demand, mid-volume inkjet solution creates photo-quality color labels in a single pass
More color options than youd ever need—16 million!
Custom identification without the high cost of outsourced printing
Includes Brady Workstation Safety and Facility ID Software Suite and make label creation even easier
Setup is stress free – Contact our Brady Technical Support Team and we will schedule a free phone setup appointment
