- RS Stock No.:
- 787-3149
- Mfr. Part No.:
- GC420-100520-000
- Manufacturer:
- Zebra
Discontinued product
- RS Stock No.:
- 787-3149
- Mfr. Part No.:
- GC420-100520-000
- Manufacturer:
- Zebra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zebra® GC420™ Desktop Printer UK/EU Plug
Zebra's GC420 printers compact, space-saving design contains a powerful 32-bit processor for fast label throughput with a large memory for more graphics storage, longer label formats, and faster processing on media up to 104mm wide
8MB memory with support for large fonts and graphics
32-bit RISC processor
Peel/Dispenser (optional)
Interface: Parallel, USB, Serial
Odometer for print length tracking and supplies management
Unicode for global character printing
ZBI 2.0 for integration, adaption and handling of data or peripherals
UK / EU Plug
32-bit RISC processor
Peel/Dispenser (optional)
Interface: Parallel, USB, Serial
Odometer for print length tracking and supplies management
Unicode for global character printing
ZBI 2.0 for integration, adaption and handling of data or peripherals
UK / EU Plug
Zebra Printers
Specifications
Attribute | Value |
---|---|
Model | GC420t |
Handheld | No |
Keyboard | No |
Resolution | 203dpi |
Wireless | Yes |
Connection Port | Parallel, Serial, USB 1.1 |
Dimensions | 201 x 239 x 173mm |
Weight | 1.5kg |
Height | 173mm |
Depth | 239mm |
Width | 201mm |
- RS Stock No.:
- 787-3149
- Mfr. Part No.:
- GC420-100520-000
- Manufacturer:
- Zebra