- RS Stock No.:
- 801-7961
- Mfr. Part No.:
- 5147999
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7961
- Mfr. Part No.:
- 5147999
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Bluemark CLED Printer
BLUEMARK makes the quick labeling of plastic labels for terminal block, conductor and device marking as easy as a paper printout. Latest UV technology makes BLUEMARK an environment-friendly high-speed printer. It can print 10000 labels per hour. The marking is extremely wipe-resistant and immediately usable.
Easy and time-saving operation
The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Instant wipe resistance, making the labels ready for immediate use
Fast labelling of plastic labels for terminal, conductor, cable, and device marking applications
Solvent-free labelling of up to 10,000 markers per hour
Environmentally-friendly high-speed printer with modern UV technology
Automatic material feed
Can be networked via Ethernet
The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Instant wipe resistance, making the labels ready for immediate use
Fast labelling of plastic labels for terminal, conductor, cable, and device marking applications
Solvent-free labelling of up to 10,000 markers per hour
Environmentally-friendly high-speed printer with modern UV technology
Automatic material feed
Can be networked via Ethernet
Phoenix Contact Label Printer
Specifications
Attribute | Value |
---|---|
Model | BLUEMARK CLED |
Application | Industrial |
Depth | 500mm |
Width | 480mm |
Weight | 16kg |
Height | 330mm |
- RS Stock No.:
- 801-7961
- Mfr. Part No.:
- 5147999
- Manufacturer:
- Phoenix Contact