- RS Stock No.:
- 840-6279
- Mfr. Part No.:
- PTE300VP
- Manufacturer:
- Brother
6 Within 1 working day(s) (IE stock)
30 Within 2 working day(s) (EU stock)
Price Each
€148.87
(exc. VAT)
€183.11
(inc. VAT)
Units | Per unit |
1 + | €148.87 |
- RS Stock No.:
- 840-6279
- Mfr. Part No.:
- PTE300VP
- Manufacturer:
- Brother
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PT-E300VP Handheld Electrical Label Printer
In electrical and datacom installations, clear, robust labelling is crucial - and the PT-E300VP with carry case has been designed to make the process easier than ever before.
The PT-E300VP is a durably engineered machine with a rechargeable battery and AC adapter that makes printing labels from 3.5 to 18mm wide simple. And its also compatible with high-grade and self-laminating tapes, as well as heat-shrink tubes.
The PT-E300VP come pre-loaded with 384 commonly used symbols, along with 9 barcode protocols, all easily accessed via a PC-style keyboard and large backlit LCD screen
The PT-E300VP is a durably engineered machine with a rechargeable battery and AC adapter that makes printing labels from 3.5 to 18mm wide simple. And its also compatible with high-grade and self-laminating tapes, as well as heat-shrink tubes.
The PT-E300VP come pre-loaded with 384 commonly used symbols, along with 9 barcode protocols, all easily accessed via a PC-style keyboard and large backlit LCD screen
Prints hard-wearing labels up to 18mm wide
Up to 20mm per second print speed + 5 lines of print
QWERTY style keyboard + 15 character, 2-line
Backlit LCD screen
Time and date printing function, 168 electrical and audio/visual specific symbols
Convenient manual cutter with pause function
6 x AA (LR6/HR6) alkaline batteries (not supplied) (RS 744-2199)
Up to 20mm per second print speed + 5 lines of print
QWERTY style keyboard + 15 character, 2-line
Backlit LCD screen
Time and date printing function, 168 electrical and audio/visual specific symbols
Convenient manual cutter with pause function
6 x AA (LR6/HR6) alkaline batteries (not supplied) (RS 744-2199)
Supplied with
Tape cassette, Li-ion Battery, AC adapter (UK) and Tough carrying case
Specifications
Attribute | Value |
---|---|
Model | PT-E300VP |
Application | Industrial |
Maximum Label Width | 18mm |
Lines of Printing | 5 |
Keyboard | Yes |
Plug Type | Type G - British 3-Pin |
Keyboard Layout | QWERTY |
Resolution | 180dpi |
Wireless | No |
Dimensions | 133 x 69 x 220mm |
Height | 220mm |
Width | 133mm |
Weight | 740g |
Depth | 69mm |