- RS Stock No.:
- 893-1549
- Mfr. Part No.:
- 1960050
- Manufacturer:
- Dymo XTL
Discontinued product
- RS Stock No.:
- 893-1549
- Mfr. Part No.:
- 1960050
- Manufacturer:
- Dymo XTL
Technical data sheets
Legislation and Compliance
Product Details
DYMO XTL 300 24 mm Label Maker Kit BUNDLE with FREE Label Printer
Tired of complicated labelers? Simplify labeling with the DYMO® XTL™ 300. A life-like on screen print preview and built-in label applications help save time on the job. Prints labels from 6 mm (in.) up to 24 mm (1in.), including heat-shrink tubes, barcode and pre-sized labels. Labels available in a full range of UL-rated materials and colours
Supplied with FREE label printer
3-Year Limited Warranty
Maximized print area helps reduce label waste
PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing
Durable built-in cutter for fast label production
Impact-resistant rubber bumpers and wipe-clean keypad withstand harsh work environments
300 dpi print resolution for clear text and high-density barcodes
Handheld design and contoured finger grips for easy handling
On-screen label indicator automatically detects and displays the loaded label
Prints an average of 23mm (0.90in.) per second print speed
Uses easy-to-load XTL™ label cartridges up to 24mm (1in.)
Customizable printer settings eliminate unnecessary menus and steps
Other features: Computer-style QWERTY (QWERTZ/AZERTY) keypad, 40 MB memory, 200+ stored images and symbols, favorites folder, lanyard
3-Year Limited Warranty
Maximized print area helps reduce label waste
PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing
Durable built-in cutter for fast label production
Impact-resistant rubber bumpers and wipe-clean keypad withstand harsh work environments
300 dpi print resolution for clear text and high-density barcodes
Handheld design and contoured finger grips for easy handling
On-screen label indicator automatically detects and displays the loaded label
Prints an average of 23mm (0.90in.) per second print speed
Uses easy-to-load XTL™ label cartridges up to 24mm (1in.)
Customizable printer settings eliminate unnecessary menus and steps
Other features: Computer-style QWERTY (QWERTZ/AZERTY) keypad, 40 MB memory, 200+ stored images and symbols, favorites folder, lanyard
General Identification:
General Identification
Barcodes (1D and 2D)
Asset Tracking
Wire and Cable Identification
Networking Components Identification
Facilities Identification
Barcodes (1D and 2D)
Asset Tracking
Wire and Cable Identification
Networking Components Identification
Facilities Identification
Data Communications, Pro A/V, Security Identification:
Patch Panel / Distribution Panel Identification
Wire and Cable Identification
110 Block Identification
Terminal Block Identification
Faceplate Identification
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
110 Block Identification
Terminal Block Identification
Faceplate Identification
Asset Tracking
Barcodes (1D and 2D)
MRO / Facilities Identification:
Lean/5S Marking
Bins and Beams Marking
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
Breaker Identification
Pipe Marking (up to 1.25in./30 mm diameter)
Materials Management
Bins and Beams Marking
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
Breaker Identification
Pipe Marking (up to 1.25in./30 mm diameter)
Materials Management
Note
*Works with Windows® 7, Windows® 8/8.1, Windows® 10
Supplied with
FREE label printer
RS 893-1570 x 5 DYMO XTL 19 mm x 25 mm Pre-Sized Label, Black on White
RS 893-1886 x 5 DYMO XTL 12 mm Flexible Cable Wrap, Black on White
RS 893-1586 x 5 DYMO XTL 21 mm x 21 mm Laminated Wire/Cable Wrap, Black on White
RS 893-1703 x 5 DYMO XTL 12 mm All-Purpose Vinyl, Black on White
RS 893-1707 x 5 DYMO XTL 19 mm All-Purpose Vinyl, Black on White
RS 893-1725 x 5 DYMO XTL 19 mm All-Purpose Vinyl, Red on White
RS 893-1892 x 5 DYMO XTL 6 mm Heat-Shrink Tube, Black on White
RS 893-1570 x 5 DYMO XTL 19 mm x 25 mm Pre-Sized Label, Black on White
RS 893-1886 x 5 DYMO XTL 12 mm Flexible Cable Wrap, Black on White
RS 893-1586 x 5 DYMO XTL 21 mm x 21 mm Laminated Wire/Cable Wrap, Black on White
RS 893-1703 x 5 DYMO XTL 12 mm All-Purpose Vinyl, Black on White
RS 893-1707 x 5 DYMO XTL 19 mm All-Purpose Vinyl, Black on White
RS 893-1725 x 5 DYMO XTL 19 mm All-Purpose Vinyl, Red on White
RS 893-1892 x 5 DYMO XTL 6 mm Heat-Shrink Tube, Black on White
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | XTL 300 |
Application | Industrial |
Maximum Label Width | 24mm |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTY (UK) |
Resolution | 300dpi |
Connection Port | USB |
Weight | 5.9kg |
Height | 370mm |
Width | 140mm |