- RS Stock No.:
- 918-6692
- Mfr. Part No.:
- PTE550WSP
- Manufacturer:
- Brother
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6692
- Mfr. Part No.:
- PTE550WSP
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PT-E550WSP Handheld Electrical Labelling Kit
The Brother PT-E550WSP electrical labelling kit is ideal for electricians and electrical contractors, the PT-E550 is our flagship electrical label printer. Simply and quickly create durable labels for electrical installations using the easy-to-use, built-in labelling functions. Complete with PC software and compatible with our Cable Label app for use with Apple/Android mobile devices. You can create everything you need for a smart, compliant finish
PT-E550 with free carry case, charger and battery
Backlit graphic display
Design and customise labels quickly and easily on your mobile device with our free Cable Label App (Apple/Android)
Automatic (full and half) cutter
Heat shrink tube labels compatible
Customise labels using a choice of 9 fonts, 7 frames and 384 symbols
Handheld design and battery power lets you print labels wherever they are required.
Backlit graphic display
Design and customise labels quickly and easily on your mobile device with our free Cable Label App (Apple/Android)
Automatic (full and half) cutter
Heat shrink tube labels compatible
Customise labels using a choice of 9 fonts, 7 frames and 384 symbols
Handheld design and battery power lets you print labels wherever they are required.
Note
Also works with 6 AA batteries (not supplied) (optional RS 744-2199)
Supplied with
Four free tapes - TZE-FX231, TZE-241, TZE-251 & TZE-651
Li-ion rechargeable battery
AC adaptor (UK Plug)
Wrist strap
Documentation
USB-mini cable
Software CD
Carry case
Li-ion rechargeable battery
AC adaptor (UK Plug)
Wrist strap
Documentation
USB-mini cable
Software CD
Carry case
Specifications
Attribute | Value |
---|---|
Model | PT-E550W |
Application | Industrial |
Maximum Label Width | 24mm |
Lines of Printing | 7 |
Keyboard | Yes |
Plug Type | Type G - British 3-Pin |
Keyboard Layout | QWERTY (UK) |
Resolution | 180dpi |
Wireless | Yes |
Dimensions | 127 x 93.98 x 248.92mm |
Connection Port | USB |
Weight | 1.1kg |
Depth | 93.98mm |
Height | 248.92mm |
Width | 127mm |
- RS Stock No.:
- 918-6692
- Mfr. Part No.:
- PTE550WSP
- Manufacturer:
- Brother