- RS Stock No.:
- 134-7161
- Mfr. Part No.:
- PTL-8-439-YL
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7161
- Mfr. Part No.:
- PTL-8-439-YL
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PTL Vinyl Identification Labels
Flexible vinyl labels for general industrial identification that conform well to various smooth or rough surfaces. The labels are designed to have excellent resistance to oils, detergents, dirt grime and other solvents.
Features and Benefits
Vinyl material
Available in various colours
Can be used on surfaces such as walls, doors, panels, shelving and equipment
For use with BMP61 and BMP71 printers
Available in various colours
Can be used on surfaces such as walls, doors, panels, shelving and equipment
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 12.7mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | Yellow |
Print Colour | Black |
Series | B-439 Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK |