Brady White Label Roll, 45 mm Width, 1500 Per Roll Qty
- RS Stock No.:
- 277-3515
- Distrelec Article No.:
- 155-35-098
- Mfr. Part No.:
- 805802
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3515
- Distrelec Article No.:
- 155-35-098
- Mfr. Part No.:
- 805802
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 45mm | |
| Label Quantity | 1500Per Roll | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | Method 5306 US Federal test 191A CS 10, ASTM D2979, ASTM D 1000 | |
| Compatible Printers | i5100 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 45mm | ||
Label Quantity 1500Per Roll | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals Method 5306 US Federal test 191A CS 10, ASTM D2979, ASTM D 1000 | ||
Compatible Printers i5100 | ||
The Brady Polyester Label B7593 is a durable polyester nameplate labels which is designed for patch panel identification in identifying external push buttons, switches and internal connection points. B7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
RoHS compliant
Humidity resistant
Chemical resistant
UV resistant and weather resistant
Engraved Plate Replacement labels
