Seiko Instruments White Label Roll, 54 mm Width, 200 Per Roll Qty, 101 mm
- RS Stock No.:
- 283-5961
- Distrelec Article No.:
- 125-11-680
- Mfr. Part No.:
- SLP-RSRL
- Manufacturer:
- Seiko Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5961
- Distrelec Article No.:
- 125-11-680
- Mfr. Part No.:
- SLP-RSRL
- Manufacturer:
- Seiko Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seiko Instruments | |
| Product Type | Label Roll | |
| Label Width | 54mm | |
| Label Quantity | 200Per Roll | |
| Background Colour | White | |
| Label Length | 101mm | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | SLP200 | |
| Select all | ||
|---|---|---|
Brand Seiko Instruments | ||
Product Type Label Roll | ||
Label Width 54mm | ||
Label Quantity 200Per Roll | ||
Background Colour White | ||
Label Length 101mm | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers SLP200 | ||
- COO (Country of Origin):
- DE
The shipping labels is designed to meet user's specific technical requirements. It offers reliable performance and precision to ensure smooth operations in various applications.
Durable construction for long-lasting use
Precise measurements for accurate results
Easy to install and operate
Compact design for space-saving installation
