- RS Stock No.:
- 711-7663
- Mfr. Part No.:
- M71C-1000-595-OR
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 711-7663
- Mfr. Part No.:
- M71C-1000-595-OR
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP71 Indoor/Outdoor Vinyl Tape
Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 25.4mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | Orange |
Series | B-595 Vinyl |
Material | Vinyl |
Works With Printer Models | BMP71 |