- RS Stock No.:
- 288-0511
- Mfr. Part No.:
- LEB0818PG
- Manufacturer:
- Idento
Discontinued product
- RS Stock No.:
- 288-0511
- Mfr. Part No.:
- LEB0818PG
- Manufacturer:
- Idento
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Blank Labels for Laser Printers
A4 envelopes for marking electronic components, PC boards, assemblies and more
For laser printer use
DIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, white
DIN A4 laser labels type II (square corners) available in the following materials: (PFY) polyamide fabric, yellow; (PS) polyester, silver; (PW) polyester, white; (PG) polyester, yellow
For laser printer use
DIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, white
DIN A4 laser labels type II (square corners) available in the following materials: (PFY) polyamide fabric, yellow; (PS) polyester, silver; (PW) polyester, white; (PG) polyester, yellow
Note
RS Stock item 288-0628 is one sheet of 52 labels
Specifications
Attribute | Value |
---|---|
Label Type | Electrical and Electronic |
Fixing Type | Adhesive |
Colour | Yellow |
Printer Type | Laser |
Pack Quantity | 330 |
Length | 8.47mm |
Width | 17.78mm |