- RS Stock No.:
- 288-0599
- Mfr. Part No.:
- LEB0825PS
- Manufacturer:
- Idento
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Units | Per unit |
1 - 9 | €12.14 |
10 - 19 | €11.54 |
20 - 49 | €10.69 |
50 + | €9.75 |
- RS Stock No.:
- 288-0599
- Mfr. Part No.:
- LEB0825PS
- Manufacturer:
- Idento
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Blank Labels for Laser Printers
A4 envelopes for marking electronic components, PC boards, assemblies and more
For laser printer use
DIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, white
DIN A4 laser labels type II (square corners) available in the following materials: (PFY) polyamide fabric, yellow; (PS) polyester, silver; (PW) polyester, white; (PG) polyester, yellow
For laser printer use
DIN A4 laser labels type I (rounded corners) available in the following materials: (PS) polyester, silver; (PW) polyester, white
DIN A4 laser labels type II (square corners) available in the following materials: (PFY) polyamide fabric, yellow; (PS) polyester, silver; (PW) polyester, white; (PG) polyester, yellow
Note
RS Stock item 288-0628 is one sheet of 52 labels
Specifications
Attribute | Value |
---|---|
Label Type | Printer |
Fixing Type | Adhesive |
Colour | Silver |
Printer Type | Laser |
Pack Quantity | 231 |
Length | 8.47mm |
Width | 25.4mm |