TUBESCA 2274802 Joint For Guardrail With Strap for Ladder/Scaffold
- RS Stock No.:
- 288-6874
- Mfr. Part No.:
- 02274832
- Manufacturer:
- TUBESCA
Price Each**
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Temporarily out of stock - back order for despatch 31-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.09 |
**price indicative
- RS Stock No.:
- 288-6874
- Mfr. Part No.:
- 02274832
- Manufacturer:
- TUBESCA
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- TUBESCA Ladder
- TUBESCA Aluminium Ladder 27 steps 6.01m open length
- TUBESCA Aluminium Ladder 20 steps 4.88m open length
- TUBESCA Aluminium Ladder 30 steps 6.85m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35m open length
- Zarges Ladder Platform
- TUBESCA Aluminium Ladder 8 steps 5.13m open length
- TUBESCA Aluminium Ladder 16 steps 4.04m open length