- RS Stock No.:
- 669-3532
- Mfr. Part No.:
- 49860
- Manufacturer:
- Zarges
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-3532
- Mfr. Part No.:
- 49860
- Manufacturer:
- Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Specifications
Attribute | Value |
---|---|
Closed Length | 3.54m |
Number of Treads | 36 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 8.3m |
Maximum Load | 175kg |
Weight | 25kg |
- RS Stock No.:
- 669-3532
- Mfr. Part No.:
- 49860
- Manufacturer:
- Zarges