Fellowes Saturn A3 A3 Laminator Black
- RS Stock No.:
- 122-2801
- Distrelec Article No.:
- 300-09-947
- Mfr. Part No.:
- 5736001
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€242.33
(exc. VAT)
€298.07
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.33 |
*price indicative
- RS Stock No.:
- 122-2801
- Distrelec Article No.:
- 300-09-947
- Mfr. Part No.:
- 5736001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Laminator | |
| Maximum Laminate Size | A3 | |
| Maximum Laminate Width | 320mm | |
| Maximum Laminate Thickness | 125μm | |
| Warm Up Time | 1min | |
| Auto Power Save | Yes | |
| Plug Type | Type C - EU | |
| Laminating Speed | 30cm/min | |
| Colour | Black | |
| Width | 479 mm | |
| Height | 117mm | |
| Weight | 2.2kg | |
| Depth | 154mm | |
| Standards/Approvals | No | |
| Model Number | Saturn A3 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Laminator | ||
Maximum Laminate Size A3 | ||
Maximum Laminate Width 320mm | ||
Maximum Laminate Thickness 125μm | ||
Warm Up Time 1min | ||
Auto Power Save Yes | ||
Plug Type Type C - EU | ||
Laminating Speed 30cm/min | ||
Colour Black | ||
Width 479 mm | ||
Height 117mm | ||
Weight 2.2kg | ||
Depth 154mm | ||
Standards/Approvals No | ||
Model Number Saturn A3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
