Fellowes Neptune A3 Autosense A3 Laminator Black
- RS Stock No.:
- 122-2802
- Distrelec Article No.:
- 304-21-712
- Mfr. Part No.:
- 5721501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€430.49
(exc. VAT)
€529.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.49 |
*price indicative
- RS Stock No.:
- 122-2802
- Distrelec Article No.:
- 304-21-712
- Mfr. Part No.:
- 5721501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminator | |
| Maximum Laminate Width | 320mm | |
| Maximum Laminate Thickness | 175μm | |
| Processing Method | Autosense | |
| Warm Up Time | 1min | |
| Auto Power Save | Yes | |
| Plug Type | Type C - EU | |
| Laminating Speed | 65cm/min | |
| Colour | Black | |
| Width | 508mm | |
| Weight | 4.6kg | |
| Standards/Approvals | No | |
| Height | 122mm | |
| Depth | 140mm | |
| Model Number | Neptune A3 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Maximum Laminate Size A3 | ||
Product Type Laminator | ||
Maximum Laminate Width 320mm | ||
Maximum Laminate Thickness 175μm | ||
Processing Method Autosense | ||
Warm Up Time 1min | ||
Auto Power Save Yes | ||
Plug Type Type C - EU | ||
Laminating Speed 65cm/min | ||
Colour Black | ||
Width 508mm | ||
Weight 4.6kg | ||
Standards/Approvals No | ||
Height 122mm | ||
Depth 140mm | ||
Model Number Neptune A3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Neptune 3 A3 laminator is an advanced office solution, featuring 4 rollers and fully automatic operation, ensuring exceptional lamination quality and performance. It powers on with a single touch, has a very short warm-up time, and provides 100% automated lamination, making it ideal for any office environment.
The AutoSense function automatically detects the thickness of the pouch and adjusts the settings for optimal lamination. Thanks to InstaHeat technology, the laminator is ready to use in just 60 seconds, allowing for the lamination of an A4 pouch in only 30 seconds.
This laminator can handle pouches from 80 to 175 microns, ensuring high-quality results with its 4-roller system. When used with Fellowes pouches, it guarantees 100% jam-free operation.
Featuring an intuitive one-touch user interface, the Neptune 3 also includes a reverse mode for easily clearing misfed documents. Its user-friendly design ensures quick, efficient, and hassle-free lamination.
Choose the Fellowes Neptune 3 A3 laminator for professional, reliable, and fast lamination for your office needs.
Fellowes Neptune 3 A3 Laminator
The Fellowes Neptune 3 A3 is a fully automatic, office Laminator with a 4-roller laminator for superior lamination quality and performance. With a simple 1-touch switch on feature, a super-quick warm-up time and 100% fully automatic laminating, the Neptune 3 is an essential addition to your busy office.
AutoSense detects pouch thickness and self adjusts to the optimal laminating setting
Warms up in just 60 seconds with InstaHeat Technology
Laminates an A4 pouch in as little as 30 seconds
4-roller laminator for high quality results, can laminate all pouches up to 175 μm
100% Jam Free when used with Fellowes branded pouches
Simple 1-touch user interface with a reverse mode for clearing misfed documents
Related links
- Fellowes Venus A3 Autosense A3
- Fellowes Jupiter A3 Autosense A3
- Fellowes Neptune A3 Hot A3 Laminator Grey, Black
- Fellowes AMARIS A3 Hot A3 Laminator White, Grey
- Fellowes Pixel A3 Hot A3 Laminator White, Grey
- Fellowes AMARIS A3 A3 Laminator White, Grey
- Fellowes Pixel A3 A3 Laminator Grey, White
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
