- RS Stock No.:
- 148-3507
- Mfr. Part No.:
- 451/V
- Manufacturer:
- Stucchi
Discontinued product
- RS Stock No.:
- 148-3507
- Mfr. Part No.:
- 451/V
- Manufacturer:
- Stucchi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
For DULUX type S/E
4P
Holder type 2G7 for 5, 7, 9 and 11 W.
Made from white plastic.
With cable grip 0.6-1.0 mm.
2 fixing holes M4 screw.
Holder type 2G7 for 5, 7, 9 and 11 W.
Made from white plastic.
With cable grip 0.6-1.0 mm.
2 fixing holes M4 screw.
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | Fluorescent |
Lamp Size | 2G7 |
Material | PBT |
Wattage | 660 W |
Length | 40 mm |
Width | 38.9 mm |
- RS Stock No.:
- 148-3507
- Mfr. Part No.:
- 451/V
- Manufacturer:
- Stucchi