Deta GLS T2 Batten Holder Ceiling - V1289A
- RS Stock No.:
- 776-8419
- Mfr. Part No.:
- V1289A
- Manufacturer:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-8419
- Mfr. Part No.:
- V1289A
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Supported Lamp Type | GLS | |
| Base | B22 | |
| Lamp Size | T2 | |
| Material | Urea | |
| Fixing Method | Ceiling | |
| Wattage | 150 W | |
| Wiring Points | 4 | |
| Length | 78 mm | |
| Width | 89 mm | |
| Wiring Type | Ceiling Rose | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Supported Lamp Type GLS | ||
Base B22 | ||
Lamp Size T2 | ||
Material Urea | ||
Fixing Method Ceiling | ||
Wattage 150 W | ||
Wiring Points 4 | ||
Length 78 mm | ||
Width 89 mm | ||
Wiring Type Ceiling Rose | ||
