Amprobe LT-10 Lamp Tester, Operating Range -10 → +50 °C

Stock information currently inaccessible
RS Stock No.:
794-3159
Mfr. Part No.:
LT-10-EUR
Manufacturer:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Test Frequency

280kHz

Typical Application

Fluorescent Lamp

Field Strength

100μV/m

Battery Type

9V

Dimensions

170 x 40 x 24mm

Operating Temperature Range

-10 → +50 °C

Model Number

LT-10

Length

170mm

Width

40mm

Depth

24mm

Weight

80g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy